Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM2-A-03-615-1-2BD-B-C | |
|---|---|
DigiKey Part Number | 432-MM2-A-03-615-1-2BD-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM2-A-03-615-1-2BD-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 15A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM2-3-03-615-1-2DA-B-C | Carling Technologies | 0 | 432-MM2-3-03-615-1-2DA-B-C-ND | 61,97400 € | Parametric Equivalent |
| MM2-3-03-615-1-2JD-B-C | Carling Technologies | 0 | 432-MM2-3-03-615-1-2JD-B-C-ND | 63,15300 € | Parametric Equivalent |
| MM2-A-03-615-1-1BB-B-C | Carling Technologies | 0 | 432-MM2-A-03-615-1-1BB-B-C-ND | 42,52600 € | Parametric Equivalent |
| MM2-A-03-615-1-1CB-B-C | Carling Technologies | 0 | 432-MM2-A-03-615-1-1CB-B-C-ND | 42,84300 € | Parametric Equivalent |
| MM2-A-03-615-1-2BB-B-C | Carling Technologies | 0 | 432-MM2-A-03-615-1-2BB-B-C-ND | 42,52600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,52600 € | 425,26 € |
| Unit Price without VAT: | 42,52600 € |
|---|---|
| Unit Price with VAT: | 50,60594 € |

