Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-24-415-1-2DE-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-B-24-415-1-2DE-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-24-415-1-2DE-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 1.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM1-4-92-415-2-1JA-B-C | Carling Technologies | 0 | 432-MM1-4-92-415-2-1JA-B-C-ND | 47,66500 € | Parametric Equivalent |
| MM1-4-94-415-2-1JA-B-C | Carling Technologies | 0 | 432-MM1-4-94-415-2-1JA-B-C-ND | 47,66500 € | Parametric Equivalent |
| MM1-B-22-415-1-1HA-B-C | Carling Technologies | 0 | 432-MM1-B-22-415-1-1HA-B-C-ND | 22,26500 € | Parametric Equivalent |
| MM1-B-30-415-1-2FD-B-C | Carling Technologies | 0 | 432-MM1-B-30-415-1-2FD-B-C-ND | 22,67500 € | Parametric Equivalent |
| MM1-B-34-415-1-1BB-B-C | Carling Technologies | 0 | 432-MM1-B-34-415-1-1BB-B-C-ND | 22,62300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,62300 € | 226,23 € |
| Unit Price without VAT: | 22,62300 € |
|---|---|
| Unit Price with VAT: | 26,92137 € |

