MG1-B-92-460-2-HC4-2-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 33,17500 €
Image for MG1-B-92-460-2-HC4-2-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG1-B-92-460-2-HC4-2-C

DigiKey Part Number
432-MG1-B-92-460-2-HC4-2-C-ND
Manufacturer
Manufacturer Product Number
MG1-B-92-460-2-HC4-2-C
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 6A 250 V AC 80 V DC Rocker Panel Mount
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Manufacturer
Carling Technologies
Voltage Rating - DC
80 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
Green
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
4 ~ 8V
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CSA, UL1077
Current Rating (Amps)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MG1-B-34-460-1-HF6-2-CCarling Technologies0432-MG1-B-34-460-1-HF6-2-C-ND33,17500 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1037,03400 €370,34 €
Unit Price without VAT:37,03400 €
Unit Price with VAT:44,07046 €