Parametric Equivalent

MF2-B-22-610-1-JC4-A-E | |
|---|---|
DigiKey Part Number | 432-MF2-B-22-610-1-JC4-A-E-ND |
Manufacturer | |
Manufacturer Product Number | MF2-B-22-610-1-JC4-A-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 9 ~ 16V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
Current Rating (Amps) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF2-B-12-610-1-JC6-2-E | Carling Technologies | 0 | 432-MF2-B-12-610-1-JC6-2-E-ND | 55,18900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,05800 € | 530,58 € |
| Unit Price without VAT: | 53,05800 € |
|---|---|
| Unit Price with VAT: | 63,13902 € |

