
MF2-4-32-440-1-HC2-B-C | |
|---|---|
DigiKey Part Number | 432-MF2-4-32-440-1-HC2-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-4-32-440-1-HC2-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 250 V AC 80 V DC Rocker Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination Green |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 4 ~ 8V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,01300 € | 730,13 € |
| Unit Price without VAT: | 73,01300 € |
|---|---|
| Unit Price with VAT: | 86,88547 € |

