
MF2-4-22-615-2-KF4-2-E | |
|---|---|
DigiKey Part Number | 432-MF2-4-22-615-2-KF4-2-E-ND |
Manufacturer | |
Manufacturer Product Number | MF2-4-22-615-2-KF4-2-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination Amber |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,43100 € | 784,31 € |
| Unit Price without VAT: | 78,43100 € |
|---|---|
| Unit Price with VAT: | 93,33289 € |

