Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ME1-B-20-630-2-A32-B-C | |
|---|---|
DigiKey Part Number | 432-ME1-B-20-630-2-A32-B-C-ND |
Manufacturer | |
Manufacturer Product Number | ME1-B-20-630-2-A32-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ME1-B-20-630-2-A32-B-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-12-630-1-A24-B-M | Carling Technologies | 0 | 432-MA1-B-12-630-1-A24-B-M-ND | 32,85100 € | Parametric Equivalent |
| MA1-B-14-630-1-A22-2-M | Carling Technologies | 0 | 432-MA1-B-14-630-1-A22-2-M-ND | 35,08500 € | Parametric Equivalent |
| MA1-B-14-630-1-A26-B-M | Carling Technologies | 0 | 432-MA1-B-14-630-1-A26-B-M-ND | 32,85100 € | Parametric Equivalent |
| MA1-B-14-630-1-A35-2-M | Carling Technologies | 0 | 432-MA1-B-14-630-1-A35-2-M-ND | 35,08500 € | Parametric Equivalent |
| MA1-B-14-630-1-A82-7-M | Carling Technologies | 0 | 432-MA1-B-14-630-1-A82-7-M-ND | 35,04500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,89300 € | 278,93 € |
| Unit Price without VAT: | 27,89300 € |
|---|---|
| Unit Price with VAT: | 33,19267 € |

