Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD2-B-34-430-1-A36-2-D | |
|---|---|
DigiKey Part Number | 432-MD2-B-34-430-1-A36-2-D-ND |
Manufacturer | |
Manufacturer Product Number | MD2-B-34-430-1-A36-2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-24-430-114-D | Carling Technologies | 0 | 432-AC2-B0-24-430-114-D-ND | 63,79900 € | Parametric Equivalent |
| AC2-B0-46-430-143-D | Carling Technologies | 0 | 432-AC2-B0-46-430-143-D-ND | 67,63900 € | Parametric Equivalent |
| AC2-B0-46-430-H3B-D | Carling Technologies | 0 | 432-AC2-B0-46-430-H3B-D-ND | 73,56500 € | Parametric Equivalent |
| AD2-B0-26-430-5F2-D | Carling Technologies | 0 | 432-AD2-B0-26-430-5F2-D-ND | 65,99600 € | Parametric Equivalent |
| AJ2-B2-14-430-124-D | Carling Technologies | 0 | 432-AJ2-B2-14-430-124-D-ND | 67,57300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,07000 € | 490,70 € |
| Unit Price without VAT: | 49,07000 € |
|---|---|
| Unit Price with VAT: | 58,39330 € |

