Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-P-D4-650-5-A22-B-T | |
|---|---|
DigiKey Part Number | 432-MA2-P-D4-650-5-A22-B-T-ND |
Manufacturer | |
Manufacturer Product Number | MA2-P-D4-650-5-A22-B-T |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2-P-D2-650-A-A12-B-T | Carling Technologies | 0 | 432-MA2-P-D2-650-A-A12-B-T-ND | 76,94200 € | Parametric Equivalent |
| MA2-P-D4-650-5-A26-2-T | Carling Technologies | 0 | 432-MA2-P-D4-650-5-A26-2-T-ND | 75,90900 € | Parametric Equivalent |
| MA2-P-D4-650-A-A22-2-T | Carling Technologies | 0 | 432-MA2-P-D4-650-A-A22-2-T-ND | 78,99700 € | Parametric Equivalent |
| MA2-P-D4-650-A-A26-B-T | Carling Technologies | 0 | 432-MA2-P-D4-650-A-A26-B-T-ND | 76,94200 € | Parametric Equivalent |
| MD2-P-D4-650-5-A16-BT | Carling Technologies | 0 | 432-MD2-P-D4-650-5-A16-BT-ND | 75,51700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,84500 € | 738,45 € |
| Unit Price without VAT: | 73,84500 € |
|---|---|
| Unit Price with VAT: | 87,87555 € |

