Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-34-445-1-A26-B-C | |
|---|---|
DigiKey Part Number | 432-MA1-B-34-445-1-A26-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-34-445-1-A26-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4.5A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 4.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1-B-12-445-1-A25-B-C | Carling Technologies | 0 | 432-MA1-B-12-445-1-A25-B-C-ND | 22,70900 € | Parametric Equivalent |
| MA1-B-32-445-3-A26-B-C | Carling Technologies | 0 | 432-MA1-B-32-445-3-A26-B-C-ND | 24,61100 € | Parametric Equivalent |
| MA1-B-34-445-1-A36-B-C | Carling Technologies | 0 | 432-MA1-B-34-445-1-A36-B-C-ND | 22,70900 € | Parametric Equivalent |
| ME1-B-34-445-1-A36-B-C | Carling Technologies | 0 | 432-ME1-B-34-445-1-A36-B-C-ND | 26,23900 € | Parametric Equivalent |
| ME1-T-32-445-2-A12-2-C | Carling Technologies | 0 | 432-ME1-T-32-445-2-A12-2-C-ND | 38,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,70900 € | 227,09 € |
| Unit Price without VAT: | 22,70900 € |
|---|---|
| Unit Price with VAT: | 27,02371 € |

