Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-24-450-1-A14-B-D | |
|---|---|
DigiKey Part Number | 432-MA1-B-24-450-1-A14-B-D-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-24-450-1-A14-B-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-14-450-M11-D | Carling Technologies | 0 | 432-AC1-B0-14-450-M11-D-ND | 35,35700 € | Parametric Equivalent |
| AC1-B0-22-450-513-D | Carling Technologies | 0 | 432-AC1-B0-22-450-513-D-ND | 31,73400 € | Parametric Equivalent |
| AC1-B0-24-450-131-D | Carling Technologies | 0 | 432-AC1-B0-24-450-131-D-ND | 28,58200 € | Parametric Equivalent |
| AC1-B0-24-450-1F2-D | Carling Technologies | 0 | 432-AC1-B0-24-450-1F2-D-ND | 28,58200 € | Parametric Equivalent |
| AC1-B0-24-450-333-D | Carling Technologies | 0 | 432-AC1-B0-24-450-333-D-ND | 31,73400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,52800 € | 225,28 € |
| Unit Price without VAT: | 22,52800 € |
|---|---|
| Unit Price with VAT: | 26,80832 € |

