Image for LTILC5E-6M-BL-RC-MBL/12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTILC5E-6M-BL-RC-MBL/12V

DigiKey Part Number
432-LTILC5E-6M-BL-RC-MBL/12V-ND
Manufacturer
Manufacturer Product Number
LTILC5E-6M-BL-RC-MBL/12V
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Incandescent, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Snap-In
Termination Style
Screw Terminal
Circuit
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,87600 €228,76 €
Unit Price without VAT:22,87600 €
Unit Price with VAT:27,22244 €