
LTILC5B-7S-WH-GN-NBL/12V/INDP | |
|---|---|
DigiKey Part Number | 432-LTILC5B-7S-WH-GN-NBL/12V/INDP-ND |
Manufacturer | |
Manufacturer Product Number | LTILC5B-7S-WH-GN-NBL/12V/INDP |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap White |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Paddle - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,50200 € | 215,02 € |
| Unit Price without VAT: | 21,50200 € |
|---|---|
| Unit Price with VAT: | 25,58738 € |

