Image for LTILA71-6S-WH-AM-NBL/250N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTILA71-6S-WH-AM-NBL/250N

DigiKey Part Number
432-LTILA71-6S-WH-AM-NBL/250N-ND
Manufacturer
Manufacturer Product Number
LTILA71-6S-WH-AM-NBL/250N
Description
SWITCH ROCKER SPST 17A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 17A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
White
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Amber
Packaging
Bulk
Illumination Voltage (Nominal)
250 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Circuit
Approval Agency
CSA, UL, VDE
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,78167 €153,38 €
Unit Price without VAT:12,78167 €
Unit Price with VAT:15,21019 €