Similar

LTILA54-6S-WH-RC-NWH/12V | |
|---|---|
DigiKey Part Number | 432-LTILA54-6S-WH-RC-NWH/12V-ND |
Manufacturer | |
Manufacturer Product Number | LTILA54-6S-WH-RC-NWH/12V |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRBSB1-16F-BR000 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1986-ND | 2,43562 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,06364 € | 154,70 € |
| Unit Price without VAT: | 14,06364 € |
|---|---|
| Unit Price with VAT: | 16,73573 € |


