Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTIHK51-1S-BL-AM-FN/125N | |
|---|---|
DigiKey Part Number | 432-LTIHK51-1S-BL-AM-FN/125N-ND |
Manufacturer | |
Manufacturer Product Number | LTIHK51-1S-BL-AM-FN/125N |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTIHK51-1L-BL-AM-FN BLK/125N | Carling Technologies | 0 | 432-LTIHK51-1L-BL-AM-FNBLK/125N-ND | 32,96000 € | Parametric Equivalent |
| LTIHK51-1L-BL-AM-FN/125N | Carling Technologies | 0 | 432-LTIHK51-1L-BL-AM-FN/125N-ND | 32,71100 € | Parametric Equivalent |
| LTIHK51-1S-WH-AM-FN/125N | Carling Technologies | 0 | 432-LTIHK51-1S-WH-AM-FN/125N-ND | 32,71100 € | Parametric Equivalent |
| LTIHK51-1S-WH-AM-FW BLK/125N | Carling Technologies | 0 | 432-LTIHK51-1S-WH-AM-FWBLK/125N-ND | 32,96000 € | Parametric Equivalent |
| LTIHK51-1S-WH-AM-FW/125N | Carling Technologies | 0 | 432-LTIHK51-1S-WH-AM-FW/125N-ND | 32,71100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,71100 € | 327,11 € |
| Unit Price without VAT: | 32,71100 € |
|---|---|
| Unit Price with VAT: | 38,92609 € |

