
LTIGK61-1L-WH-RC-FW BLK/250N | |
|---|---|
DigiKey Part Number | 432-LTIGK61-1L-WH-RC-FWBLK/250N-ND |
Manufacturer | |
Manufacturer Product Number | LTIGK61-1L-WH-RC-FW BLK/250N |
Description | SWITCH ROCKER DPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 6A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap White |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Standard V) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,31200 € | 163,12 € |
| Unit Price without VAT: | 16,31200 € |
|---|---|
| Unit Price with VAT: | 19,41128 € |

