
LTIGK50-1L-WH-RC-FN/125N | |
|---|---|
DigiKey Part Number | 432-LTIGK50-1L-WH-RC-FN/125N-ND |
Manufacturer | |
Manufacturer Product Number | LTIGK50-1L-WH-RC-FN/125N |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) - Illuminated |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,59500 € | 175,95 € |
| Unit Price without VAT: | 17,59500 € |
|---|---|
| Unit Price with VAT: | 20,93805 € |

