LS1514-01-WH-BL-012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 17,47200 €
Datasheet
Image for LS1514-01-WH-BL-012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1514-01-WH-BL-012

DigiKey Part Number
432-LS1514-01-WH-BL-012-ND
Manufacturer
Manufacturer Product Number
LS1514-01-WH-BL-012
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Incandescent, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Snap-In
Termination Style
Screw Terminal
Circuit
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Switch Function
Operating Temperature
-17.8°C ~ 65.6°C
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS1514-10-BL-BL-012Carling Technologies0432-LS1514-10-BL-BL-012-ND17,47200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,47200 €174,72 €
Unit Price without VAT:17,47200 €
Unit Price with VAT:20,79168 €