Image for LP1BHH5-95584-1A5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1BHH5-95584-1A5

DigiKey Part Number
432-LP1BHH5-95584-1A5-ND
Manufacturer
Manufacturer Product Number
LP1BHH5-95584-1A5
Description
LED PNL IND GREEN QUICK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V Quick Connect - 0.250" (6.3mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Carling Technologies
Voltage
12V
Series
Panel Cutout Shape
Rectangle
Packaging
Bulk
Panel Cutout Dimensions
1.73" x 0.87" (44.04mm x 22.02mm)
Part Status
Active
Lens Style
Rectangle with Flat Top
Type
LED
Termination Style
Quick Connect - 0.250" (6.3mm)
Lamp Color
Green
Ingress Protection
IP67
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
25012,32540 €3.081,35 €
Unit Price without VAT:12,32540 €
Unit Price with VAT:14,66723 €