Image for LP1AV05-BZZY2-200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1AV05-BZZY2-200

DigiKey Part Number
432-LP1AV05-BZZY2-200-ND
Manufacturer
Manufacturer Product Number
LP1AV05-BZZY2-200
Description
LED PNL IND RED DIFF QUICK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
LP1AV05-BZZY2-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Diffused
Manufacturer
Carling Technologies
Ratings
DC
Series
Voltage
24V
Packaging
Bulk
Panel Cutout Shape
Rectangle
Part Status
Active
Panel Cutout Dimensions
1.73" x 0.87" (44.04mm x 22.02mm)
Type
LED
Lens Style
Rectangle with Flat Top
Lamp Color
Red
Termination Style
Quick Connect - 0.250" (6.3mm)
Lens Color
White
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2506,16268 €1.540,67 €
Unit Price without VAT:6,16268 €
Unit Price with VAT:7,33359 €