
LP1AV05-BZZ00-000 | |
|---|---|
DigiKey Part Number | 432-LP1AV05-BZZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | LP1AV05-BZZ00-000 |
Description | LED PNL IND RED DIFF QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | LP1AV05-BZZ00-000 Models |
Category | Lens Transparency Diffused |
Manufacturer Carling Technologies | Ratings DC |
Series | Voltage 24V |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 1.73" x 0.87" (44.04mm x 22.02mm) |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Red | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color White | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,42400 € | 156,36 € |
| Unit Price without VAT: | 10,42400 € |
|---|---|
| Unit Price with VAT: | 12,40456 € |

