
L71D1GNHE-CCHMM-1MN | |
|---|---|
DigiKey Part Number | 432-L71D1GNHE-CCHMM-1MN-ND |
Manufacturer | |
Manufacturer Product Number | L71D1GNHE-CCHMM-1MN |
Description | SWITCH ROCKER DP3T 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DP3T 20A (DC) Panel Mount, Snap-In |
Category | Color - Actuator/Cap Gray |
Mfr | Actuator Marking Low Beam, Vertical |
Series | Illumination Type, Color LED, Amber/Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,82896 € | 5.207,24 € |
| Unit Price without VAT: | 20,82896 € |
|---|---|
| Unit Price with VAT: | 24,78646 € |

