Image for L28B1CPP1-3AAY8-1Z1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L28B1CPP1-3AAY8-1Z1

DigiKey Part Number
432-L28B1CPP1-3AAY8-1Z1-ND
Manufacturer
Manufacturer Product Number
L28B1CPP1-3AAY8-1Z1
Description
SWITCH ROCKER DPDT 15A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
Low Beam, Vertical
Mfr
Illumination Type, Color
LED, Amber/Amber
Series
Illumination Voltage (Nominal)
24 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25019,83532 €4.958,83 €
Unit Price without VAT:19,83532 €
Unit Price with VAT:23,60403 €