
L24D1SW0J-RZJ00-0 | |
|---|---|
DigiKey Part Number | 432-L24D1SW0J-RZJ00-0-ND |
Manufacturer | |
Manufacturer Product Number | L24D1SW0J-RZJ00-0 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Category | Actuator Type Locking |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,86300 € | 208,63 € |
| Unit Price without VAT: | 20,86300 € |
|---|---|
| Unit Price with VAT: | 24,82697 € |

