
L21E1DH01-3AZ75-200 | |
|---|---|
DigiKey Part Number | 432-L21E1DH01-3AZ75-200-ND |
Manufacturer | |
Manufacturer Product Number | L21E1DH01-3AZ75-200 |
Description | SWITCH ROCKER DPST 15A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (DC) Panel Mount, Snap-In |
Category | Actuator Marking Low Beam, Horizontal |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,04524 € | 3.511,31 € |
| Unit Price without VAT: | 14,04524 € |
|---|---|
| Unit Price with VAT: | 16,71384 € |

