Image for L18D1AH01-A7ZAU-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18D1AH01-A7ZAU-100

DigiKey Part Number
432-L18D1AH01-A7ZAU-100-ND
Manufacturer
Manufacturer Product Number
L18D1AH01-A7ZAU-100
Description
SWITCH ROCKER SPDT 20A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
Low Beam, Vertical
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Mechanical Life
50,000 Cycles
Voltage Rating - DC
Electrical Life
50,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25010,31832 €2.579,58 €
Unit Price without VAT:10,31832 €
Unit Price with VAT:12,27880 €