
L15E1C771-A7E5L-100 | |
|---|---|
DigiKey Part Number | 432-L15E1C771-A7E5L-100-ND |
Manufacturer | |
Manufacturer Product Number | L15E1C771-A7E5L-100 |
Description | SWITCH ROCKER SPDT 15A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | L15E1C771-A7E5L-100 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking Low Beam, Vertical |
Series | Illumination Type, Color Incandescent, Amber/White |
Packaging Bulk | Illumination Voltage (Nominal) 18 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,89300 € | 268,93 € |
| Unit Price without VAT: | 26,89300 € |
|---|---|
| Unit Price with VAT: | 32,00267 € |

