
L11D1A601-AGZ00-000 | |
|---|---|
DigiKey Part Number | 432-L11D1A601-AGZ00-000-ND |
Manufacturer | |
Manufacturer Product Number | L11D1A601-AGZ00-000 |
Description | SWITCH ROCKER SPST 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,80500 € | 178,05 € |
| Unit Price without VAT: | 17,80500 € |
|---|---|
| Unit Price with VAT: | 21,18795 € |

