Image for GST-00000030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST-00000030

DigiKey Part Number
432-GST-00000030-ND
Manufacturer
Manufacturer Product Number
GST-00000030
Description
SWITCH TOGGLE DPST-NO 16A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST-NO Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
GST-00000030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
14.25mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Ingress Protection
IP68 - Dust Tight, Waterproof
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass
Current Rating (Amps)
16A (DC)
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,02900 €280,29 €
Unit Price without VAT:28,02900 €
Unit Price with VAT:33,35451 €