Image for GA1-B1-12-425-11-ME is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1-B1-12-425-11-ME

DigiKey Part Number
432-GA1-B1-12-425-11-ME-ND
Manufacturer
Manufacturer Product Number
GA1-B1-12-425-11-ME
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 480 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GA1-B1-12-425-11-ME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
Carling Technologies
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,97500 €509,75 €
Unit Price without VAT:50,97500 €
Unit Price with VAT:60,66025 €