Parametric Equivalent
Parametric Equivalent

GA1-B0-56-420-1L-MG | |
|---|---|
DigiKey Part Number | 432-GA1-B0-56-420-1L-MG-ND |
Manufacturer | |
Manufacturer Product Number | GA1-B0-56-420-1L-MG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 480 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA1-B0-56-420-1L-MG Models |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1-B0-14-420-12-MG | Carling Technologies | 0 | 432-GA1-B0-14-420-12-MG-ND | 38,46400 € | Parametric Equivalent |
| GA1-B0-16-420-11-MG | Carling Technologies | 0 | 432-GA1-B0-16-420-11-MG-ND | 38,46400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,48600 € | 404,86 € |
| Unit Price without VAT: | 40,48600 € |
|---|---|
| Unit Price with VAT: | 48,17834 € |

