Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-B0-24-912-32A-CG | |
|---|---|
DigiKey Part Number | 432-FA2-B0-24-912-32A-CG-ND |
Manufacturer | |
Manufacturer Product Number | FA2-B0-24-912-32A-CG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A 240 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA2-B0-24-912-32A-CG Models |
Category | Current Rating (Amps) 125A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2-B0-22-912-12A-CG | Carling Technologies | 0 | 432-FA2-B0-22-912-12A-CG-ND | 261,86400 € | Parametric Equivalent |
| FA2-B0-24-912-31A-CG | Carling Technologies | 0 | 432-FA2-B0-24-912-31A-CG-ND | 271,71200 € | Parametric Equivalent |
| FA2-B0-26-912-32A-CG | Carling Technologies | 0 | 432-FA2-B0-26-912-32A-CG-ND | 271,71200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 271,71200 € | 2.717,12 € |
| Unit Price without VAT: | 271,71200 € |
|---|---|
| Unit Price with VAT: | 323,33728 € |

