Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA2-B0-14-810-12B-BG | |
|---|---|
DigiKey Part Number | 432-FA2-B0-14-810-12B-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA2-B0-14-810-12B-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2-B0-12-810-12A-BG | Carling Technologies | 0 | 432-FA2-B0-12-810-12A-BG-ND | 278,17400 € | Parametric Equivalent |
| FA2-B0-14-810-11A-BG | Carling Technologies | 0 | 432-FA2-B0-14-810-11A-BG-ND | 278,17400 € | Parametric Equivalent |
| FA2-B0-14-810-11B-BG | Carling Technologies | 0 | 432-FA2-B0-14-810-11B-BG-ND | 272,63300 € | Parametric Equivalent |
| FA2-B0-14-810-12A-BG | Carling Technologies | 0 | 432-FA2-B0-14-810-12A-BG-ND | 278,17400 € | Parametric Equivalent |
| FA2-B0-16-810-12A-BG | Carling Technologies | 0 | 432-FA2-B0-16-810-12A-BG-ND | 278,17400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 278,17400 € | 2.781,74 € |
| Unit Price without VAT: | 278,17400 € |
|---|---|
| Unit Price with VAT: | 331,02706 € |

