Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA1-B0-12-922-12A-BG | |
|---|---|
DigiKey Part Number | 432-FA1-B0-12-922-12A-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA1-B0-12-922-12A-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 225A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 225A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA1-B0-14-922-12A-BG | Carling Technologies | 0 | 432-FA1-B0-14-922-12A-BG-ND | 164,38900 € | Parametric Equivalent |
| FA1-B0-16-922-32A-BG | Carling Technologies | 0 | 432-FA1-B0-16-922-32A-BG-ND | 164,38900 € | Parametric Equivalent |
| FA1-B0-22-922-3BB-FG | Carling Technologies | 0 | 432-FA1-B0-22-922-3BB-FG-ND | 164,38900 € | Parametric Equivalent |
| FA1-B2-12-922-12A-BG | Carling Technologies | 0 | 432-FA1-B2-12-922-12A-BG-ND | 172,98900 € | Parametric Equivalent |
| FA1-B2-12-922-22A-BG | Carling Technologies | 0 | 432-FA1-B2-12-922-22A-BG-ND | 167,83400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 164,38900 € | 1.643,89 € |
| Unit Price without VAT: | 164,38900 € |
|---|---|
| Unit Price with VAT: | 195,62291 € |

