Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B2-26-615-12A-DB | |
|---|---|
DigiKey Part Number | 432-EA3-B2-26-615-12A-DB-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B2-26-615-12A-DB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-22-615-12A-CB | Carling Technologies | 0 | 432-EA3-B0-22-615-12A-CB-ND | 109,85200 € | Parametric Equivalent |
| EA3-B0-24-615-12A-CB | Carling Technologies | 0 | 432-EA3-B0-24-615-12A-CB-ND | 109,85200 € | Parametric Equivalent |
| EA3-B0-62-615-12A-CB | Carling Technologies | 0 | 432-EA3-B0-62-615-12A-CB-ND | 115,35600 € | Parametric Equivalent |
| EA3-B0-62-615-8CA-CB | Carling Technologies | 0 | 432-EA3-B0-62-615-8CA-CB-ND | 115,35600 € | Parametric Equivalent |
| EA3-B0-62-615-9BC-CB | Carling Technologies | 0 | 432-EA3-B0-62-615-9BC-CB-ND | 115,35600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,59400 € | 1.195,94 € |
| Unit Price without VAT: | 119,59400 € |
|---|---|
| Unit Price with VAT: | 142,31686 € |

