Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-66-690-22A-DC | |
|---|---|
DigiKey Part Number | 432-EA3-B0-66-690-22A-DC-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-66-690-22A-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 90A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 90A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-24-690-22A-DC | Carling Technologies | 0 | 432-EA3-B0-24-690-22A-DC-ND | 121,77500 € | Parametric Equivalent |
| EA3-B0-26-690-22A-DC | Carling Technologies | 0 | 432-EA3-B0-26-690-22A-DC-ND | 121,77500 € | Parametric Equivalent |
| EA3-B2-26-690-22A-DC | Carling Technologies | 0 | 432-EA3-B2-26-690-22A-DC-ND | 131,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,22300 € | 1.272,23 € |
| Unit Price without VAT: | 127,22300 € |
|---|---|
| Unit Price with VAT: | 151,39537 € |

