Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-24-620-11A-EB | |
|---|---|
DigiKey Part Number | 432-EA3-B0-24-620-11A-EB-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-24-620-11A-EB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA3-B0-24-620-11A-EB Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-20-620-12A-HB | Carling Technologies | 0 | 432-EA3-B0-20-620-12A-HB-ND | 108,98000 € | Parametric Equivalent |
| EA3-B0-20-620-1DA-HB | Carling Technologies | 0 | 432-EA3-B0-20-620-1DA-HB-ND | 108,98000 € | Parametric Equivalent |
| EA3-B0-22-620-11A-HB | Carling Technologies | 0 | 432-EA3-B0-22-620-11A-HB-ND | 108,98000 € | Parametric Equivalent |
| EA3-B0-22-620-12A-HB | Carling Technologies | 0 | 432-EA3-B0-22-620-12A-HB-ND | 108,98000 € | Parametric Equivalent |
| EA3-B0-22-620-22A-EB | Carling Technologies | 0 | 432-EA3-B0-22-620-22A-EB-ND | 108,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,98000 € | 1.089,80 € |
| Unit Price without VAT: | 108,98000 € |
|---|---|
| Unit Price with VAT: | 129,68620 € |

