Image for EA204-73/POLY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA204-73/POLY

DigiKey Part Number
432-EA204-73/POLY-ND
Manufacturer
Manufacturer Product Number
EA204-73/POLY
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
-17.8°C ~ 65.6°C
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
20A (AC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,29400 €242,94 €
Unit Price without VAT:24,29400 €
Unit Price with VAT:28,90986 €