
EA204-32 | |
|---|---|
DigiKey Part Number | 432-EA204-32-ND |
Manufacturer | |
Manufacturer Product Number | EA204-32 |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Ball Tip |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 20A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,20700 € | 302,07 € |
| Unit Price without VAT: | 30,20700 € |
|---|---|
| Unit Price with VAT: | 35,94633 € |

