Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-B0-26-620-1DA-CC | |
|---|---|
DigiKey Part Number | 432-EA1-B0-26-620-1DA-CC-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B0-26-620-1DA-CC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA1-B0-26-620-1DA-CC Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-22-620-1DA-CC | Carling Technologies | 0 | 432-EA1-B0-22-620-1DA-CC-ND | 33,65100 € | Parametric Equivalent |
| EA1-B0-22-620-2GA-DC | Carling Technologies | 0 | 432-EA1-B0-22-620-2GA-DC-ND | 33,65100 € | Parametric Equivalent |
| EA1-B0-22-620-32E-CC | Carling Technologies | 0 | 432-EA1-B0-22-620-32E-CC-ND | 33,65100 € | Parametric Equivalent |
| EA1-B0-22-620-52E-CC | Carling Technologies | 0 | 432-EA1-B0-22-620-52E-CC-ND | 33,65100 € | Parametric Equivalent |
| EA1-B0-22-620-52E-DC | Carling Technologies | 0 | 432-EA1-B0-22-620-52E-DC-ND | 33,65100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,65100 € | 336,51 € |
| Unit Price without VAT: | 33,65100 € |
|---|---|
| Unit Price with VAT: | 40,04469 € |

