Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-B0-14-810-81F-BB | |
|---|---|
DigiKey Part Number | 432-EA1-B0-14-810-81F-BB-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B0-14-810-81F-BB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL508, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-10-810-CCD-BB | Carling Technologies | 0 | 432-EA1-B0-10-810-CCD-BB-ND | 40,05800 € | Parametric Equivalent |
| EA1-B0-10-810-CCF-BB | Carling Technologies | 0 | 432-EA1-B0-10-810-CCF-BB-ND | 40,05800 € | Parametric Equivalent |
| EA1-B0-12-810-21A-BB | Carling Technologies | 0 | 432-EA1-B0-12-810-21A-BB-ND | 38,08500 € | Parametric Equivalent |
| EA1-B0-12-810-22A-BB | Carling Technologies | 0 | 432-EA1-B0-12-810-22A-BB-ND | 38,08500 € | Parametric Equivalent |
| EA1-B0-12-810-CGC-BB | Carling Technologies | 0 | 432-EA1-B0-12-810-CGC-BB-ND | 40,05800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,08500 € | 380,85 € |
| Unit Price without VAT: | 38,08500 € |
|---|---|
| Unit Price with VAT: | 45,32115 € |

