Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DC3-B0-24-620-131-C | |
|---|---|
DigiKey Part Number | 432-DC3-B0-24-620-131-C-ND |
Manufacturer | |
Manufacturer Product Number | DC3-B0-24-620-131-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Rocker DIN Rail |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC3-B0-24-620-11D-C | Carling Technologies | 0 | 432-DC3-B0-24-620-11D-C-ND | 125,13200 € | Parametric Equivalent |
| DC3-B0-24-620-13C-C | Carling Technologies | 0 | 432-DC3-B0-24-620-13C-C-ND | 125,13200 € | Parametric Equivalent |
| DD3-B0-24-620-1G2-C | Carling Technologies | 0 | 432-DD3-B0-24-620-1G2-C-ND | 125,13200 € | Parametric Equivalent |
| DG3-B0-24-620-131-C | Carling Technologies | 0 | 432-DG3-B0-24-620-131-C-ND | 125,13200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,13200 € | 1.251,32 € |
| Unit Price without VAT: | 125,13200 € |
|---|---|
| Unit Price with VAT: | 148,90708 € |

