
CX2-B0-11-630-22A-11C | |
|---|---|
DigiKey Part Number | 432-CX2-B0-11-630-22A-11C-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-11-630-22A-11C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A AC 440 V DC Lever Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - DC 440 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,32100 € | 903,21 € |
| Unit Price without VAT: | 90,32100 € |
|---|---|
| Unit Price with VAT: | 107,48199 € |

