Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT2-P2-D4-912-A21-MK | |
|---|---|
DigiKey Part Number | 432-CT2-P2-D4-912-A21-MK-ND |
Manufacturer | |
Manufacturer Product Number | CT2-P2-D4-912-A21-MK |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 125A 480 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 125A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489A, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-P0-D2-912-A22-MK | Carling Technologies | 0 | 432-CA2-P0-D2-912-A22-MK-ND | 114,01900 € | Parametric Equivalent |
| CA2-P0-D4-912-322-MK | Carling Technologies | 0 | 432-CA2-P0-D4-912-322-MK-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D4-912-622-MK | Carling Technologies | 0 | 432-CA2-P0-D4-912-622-MK-ND | 102,03600 € | Parametric Equivalent |
| CA2-P0-D4-912-A21-MK | Carling Technologies | 0 | 432-CA2-P0-D4-912-A21-MK-ND | 114,01900 € | Parametric Equivalent |
| CA2-P0-D6-912-A22-MK | Carling Technologies | 0 | 432-CA2-P0-D6-912-A22-MK-ND | 114,01900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,73000 € | 1.347,30 € |
| Unit Price without VAT: | 134,73000 € |
|---|---|
| Unit Price with VAT: | 160,32870 € |

