
CM3-B0-22-613-10A-C | |
|---|---|
DigiKey Part Number | 432-CM3-B0-22-613-10A-C-ND |
Manufacturer | |
Manufacturer Product Number | CM3-B0-22-613-10A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 13A 480 V AC 150 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CM3-B0-22-613-10A-C Models |
Category | Current Rating (Amps) 13A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,70500 € | 1.327,05 € |
| Unit Price without VAT: | 132,70500 € |
|---|---|
| Unit Price with VAT: | 157,91895 € |

