Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM1-B0-34-630-101-C | |
|---|---|
DigiKey Part Number | 432-CM1-B0-34-630-101-C-ND |
Manufacturer | |
Manufacturer Product Number | CM1-B0-34-630-101-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CM1-B0-34-630-101-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1-B0-12-630-401-C | Carling Technologies | 0 | 432-CM1-B0-12-630-401-C-ND | 43,75000 € | Parametric Equivalent |
| CM1-B0-14-630-101-C | Carling Technologies | 0 | 432-CM1-B0-14-630-101-C-ND | 43,75000 € | Parametric Equivalent |
| CM1-B0-14-630-301-C | Carling Technologies | 0 | 432-CM1-B0-14-630-301-C-ND | 43,75000 € | Parametric Equivalent |
| CM1-B0-34-630-201-C | Carling Technologies | 0 | 432-CM1-B0-34-630-201-C-ND | 43,75000 € | Parametric Equivalent |
| CM1-B2-12-630-101-C | Carling Technologies | 0 | 432-CM1-B2-12-630-101-C-ND | 49,24500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,75000 € | 437,50 € |
| Unit Price without VAT: | 43,75000 € |
|---|---|
| Unit Price with VAT: | 52,06250 € |

