6500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6500 04-02

Digi-Key Part Number
4431-650004-02-ND
Manufacturer
Manufacturer Product Number
6500 04-02
Description
MALE ELBOW NON SWIVEL TUBE FITTI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Camozzi Automation
Series
Package
Bulk
Product Status
Active
Type
Non-Swivel Elbow
Connection Method
Push-In
For Use With/Related Products
1/4" OD Tubing
Thread Size
NPTF 1/8"
Mounting Type
Free Hanging (In-Line)
Material
Nickel Plated Brass
Environmental & Export Classifications
AttributeDescription
REACH StatusVendor Undefined
All prices are in EUR
Bulk
QtyUnit PriceExt Price
103,04900 €30,49 €
Additional Resources
AttributeDescription
Other Names4431-650004-02
Standard Package10