
CFTBN/1 | |
|---|---|
DigiKey Part Number | 4641-CFTBN/1-ND |
Manufacturer | |
Manufacturer Product Number | CFTBN/1 |
Description | FUSED TERMINAL BLOCK 1 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 450V | |
Wire Gauge | 12 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Fuse Holder | |
Color | Gray | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -20°C ~ 120°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,06560 € | 26,64 € |
| 50 | 1,01460 € | 50,73 € |
| 100 | 0,96610 € | 96,61 € |
| 250 | 0,90556 € | 226,39 € |
| 800 | 0,83420 € | 667,36 € |
| 1.600 | 0,79439 € | 1.271,02 € |
| 3.200 | 0,75650 € | 2.420,80 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

