
CT3882-6 | |
|---|---|
DigiKey Part Number | 1768-CT3882-6-ND |
Manufacturer | |
Manufacturer Product Number | CT3882-6 |
Description | 8MM MAG CONN RA BANANA JACK BLU |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Blue |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Cal Test Electronics | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Insulation Sheathed |
Packaging Bag | Color Blue |
Part Status Obsolete | Body Material Polypropylene (PP) |
Type Banana Jack | Operating Temperature 80°C |
Gender Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4518-6 | Cal Test Electronics | 10 | 1768-CT4518-6-ND | 22,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

